Vishay SA6.5CA-TR3 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 800uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 44.7A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA6.5CA-TR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.