
The SA60A-E3/4 is a unidirectional diode with a clamping voltage of 96.8V, operating within a temperature range of -55°C to 175°C. It is available in a DO-204AC package, mounted axially, and is part of the SA5.0A through SA170CA series. The diode can withstand a maximum surge current of 5.2A and a peak pulse power of 500W.
Vishay SA60A-E3/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 96.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.2A |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Series | SA5.0A through SA170CA |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA60A-E3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.