
The SA64A/1 is a unidirectional transient voltage suppression diode from Vishay, packaged in a DO-204AC through-hole package. It can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode has a clamping voltage of 103V and a reverse breakdown voltage of 71.1V. It can handle a maximum surge current of 4.9A and a peak pulse power of 500W.
Vishay SA64A/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 103V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.9A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 4.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA64A/1 to view detailed technical specifications.
No datasheet is available for this part.
