The SA64A/54 transient voltage suppressor is a unidirectional device with a clamping voltage of 103V, operating within a temperature range of -55°C to 175°C. It is available in a DO-204AC package, packaged on tape and reel. The device can withstand a maximum surge current of 4.9A and a peak pulse power of 500W. It is not RoHS compliant.
Vishay SA64A/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 103V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.9A |
| Operating Supply Voltage | 64V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA64A/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.