The SA64CA/54 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 103V and a maximum operating temperature of 175°C. It is packaged in a DO-204AC package and is available in quantities of 4000 per reel. The device is not RoHS compliant. The SA64CA/54 can handle a maximum surge current of 4.9A and a peak pulse power of 500W.
Vishay SA64CA/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 103V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.9A |
| Operating Supply Voltage | 64V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA64CA/54 to view detailed technical specifications.
No datasheet is available for this part.