Vishay SA651 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 12.3V |
| Leakage Current | 400uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40.7A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 40.7A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.