The SA7.5A-E3/23 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 12.9V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device can withstand a maximum surge current of 38.8A and operates at a supply voltage of 7.5V. It is packaged in a DO-204AC package and is RoHS compliant.
Vishay SA7.5A-E3/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 12.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 38.8A |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 2000 |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA7.5A-E3/23 to view detailed technical specifications.
No datasheet is available for this part.