The SA75A-E3/4 transient voltage suppressor from Vishay features a clamping voltage of 121V and a maximum operating temperature of 175°C. It is available in a DO-204AC package, packaged in quantities of 4000 on tape and reel. The device can withstand a maximum surge current of 4.1A and a peak pulse power of 500W. Operating supply voltage is 75V, with a minimum operating temperature of -55°C.
Vishay SA75A-E3/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 121V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.1A |
| Operating Supply Voltage | 75V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA75A-E3/4 to view detailed technical specifications.
No datasheet is available for this part.