
The SA78A-E3/4 is a transient voltage suppressor from Vishay, packaged in a DO-204AC case. It can handle a maximum clamping voltage of 126V and a maximum surge current of 4A. The device operates within a temperature range of -55°C to 175°C and is designed to withstand a peak pulse power of 500W. It is available in tape and reel packaging with 4000 units per package.
Vishay SA78A-E3/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 126V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4A |
| Operating Supply Voltage | 78V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA78A-E3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.