The SA80-1 from Vishay is a unidirectional transient voltage suppressor with a clamping voltage of 15V and a peak pulse power of 500W. It operates over a temperature range of -55°C to 175°C and has an operating supply voltage of 8V. The device is packaged in a DO-204AC case and is available in quantities of 4000 per bulk packaging.
Vishay SA80-1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 15V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 33.3A |
| Operating Supply Voltage | 8V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA80-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.