The SA9.0CA-E3/4 is a unidirectional diode from Vishay, packaged in a DO-204AC axial package. It has a clamping voltage of 15.4V and a maximum operating temperature of 175°C. The diode can handle a maximum surge current of 32.5A and a peak pulse power of 500W. It is RoHS compliant and available in a tape and reel packaging with 4000 units per package.
Vishay SA9.0CA-E3/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 15.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 32.5A |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | SA5.0A through SA170CA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA9.0CA-E3/4 to view detailed technical specifications.
No datasheet is available for this part.