
The SAC12/1 is a unidirectional Zener diode from Vishay, packaged in a DO-204AC through-hole package. It has a clamping voltage of 19V and a reverse breakdown voltage of 13.3V. The diode can withstand a maximum surge current of 25A and a peak pulse power of 500W. It operates within a temperature range of -55°C to 175°C and is not RoHS compliant.
Vishay SAC12/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 19V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SAC12/1 to view detailed technical specifications.
No datasheet is available for this part.