Vishay SB030-E3/3 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 20A |
| Package Quantity | 3000 |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SB030-E3/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.