
The SB1100 diode rectifier is a through-hole component with a DO-41 package, suitable for operating temperatures between -55°C and 150°C. It can handle a maximum forward surge current of 40A and a maximum reverse voltage of 100V. The device is RoHS compliant and has a maximum reverse current of 2mA.
Vishay SB1100 technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.7mm |
| Forward Current | 1A |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 2mA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SB1100 to view detailed technical specifications.
No datasheet is available for this part.
