Vishay SB140A-E3/23 technical specifications.
| Package/Case | DO-204AL |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SB140A-E3/23 to view detailed technical specifications.
No datasheet is available for this part.