Vishay SB140A-E3/51 technical specifications.
| Package/Case | DO-204AL |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 35A |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay SB140A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.