Vishay SB160-E3/54/BKN technical specifications.
| Package/Case | DO-204AL |
| Diameter | 2.7mm |
| Length | 0.204inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Vishay SB160-E3/54/BKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.