Vishay SB220-E3/23 technical specifications.
| Package/Case | DO-15 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 60A |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SB220-E3/23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
