Vishay SB2H100-E3/4 technical specifications.
| Package/Case | DO-15 |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 75A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SB2H100-E3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.