Vishay SB360/4 technical specifications.
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Forward Current | 3A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SB360/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
