Vishay SB540/1 technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 220A |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SB540/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.