
The Vishay SB550 is a diode with a DO-201AD package and a maximum operating temperature of 150°C. It can handle a maximum forward surge current of 150A and a maximum reverse voltage of 50V. The diode is rated for a minimum operating temperature of -55°C and has a maximum reverse current of 20mA. It is not RoHS compliant.
Vishay SB550 technical specifications.
| Package/Case | DO-201AD |
| Diameter | 5.3mm |
| Forward Current | 5A |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 20mA |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SB550 to view detailed technical specifications.
No datasheet is available for this part.
