Vishay SBH-180K-5% technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 180kR |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SBH-180K-5% to view detailed technical specifications.
No datasheet is available for this part.