Vishay SBL1640CT/45 technical specifications.
| Package/Case | TO-220AB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 250A |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SBL1640CT/45 to view detailed technical specifications.
No datasheet is available for this part.