Vishay SBLB1030/81 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 250A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SBLB1030/81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
