Vishay SBLB1040CT-HE3/31 technical specifications.
| Package/Case | TO-263AB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 175A |
| RoHS | Compliant |
Download the complete datasheet for Vishay SBLB1040CT-HE3/31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.