Vishay SBLB10L25/31 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 800uA |
| Max Surge Current | 240A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SBLB10L25/31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.