Vishay SD101ASB00018/D8 technical specifications.
| Package/Case | DO-35 |
| Current Rating | 30A |
| Forward Current | 15mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Vishay SD101ASB00018/D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.