The SD101AW-V-GS18 surface mount diode operates between -65°C and 125°C. It can handle a maximum reverse voltage of 60V and a forward current of 30mA. The device has a reverse recovery time of 1ns and a maximum surge current of 2A. It is available in a quantity of 10,000 units per reel, packaged in tape and reel format. The SD101AW-V-GS18 is RoHS compliant.
Vishay SD101AW-V-GS18 technical specifications.
| Forward Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SD101AW-V-GS18 to view detailed technical specifications.
No datasheet is available for this part.