The SD103BWS-V-GS18 surface mount diode operates over a temperature range of -55°C to 125°C and can withstand a maximum repetitive reverse voltage of 30V. The device has a maximum reverse leakage current of 5uA and a peak non-repetitive surge current of 2A. It is available in quantities of 10000 on tape and reel. The SD103BWS-V-GS18 is RoHS compliant and not radiation hardened.
Vishay SD103BWS-V-GS18 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SD103BWS-V-GS18 to view detailed technical specifications.
No datasheet is available for this part.