Vishay SDR0503-681KL technical specifications.
| Package/Case | 1812 |
| Core Material | Non-Magnetic |
| Current | 450mA |
| Current Rating | 160mA |
| DC Resistance (DCR) | 320mR |
| Inductance | 100nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Reach SVHC Compliant | Yes |
| Self Resonant Frequency | 650MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SDR0503-681KL to view detailed technical specifications.
No datasheet is available for this part.