Vishay SDR0604-6R8ML technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 400mA |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 700mR |
| Height | 7.01mm |
| Inductance | 1uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Reach SVHC Compliant | Yes |
| Resistance | 120mR |
| Self Resonant Frequency | 120MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SDR0604-6R8ML to view detailed technical specifications.
No datasheet is available for this part.