The Vishay SDR0805-472KL is a surface mount inductor with a non-magnetic core material and a tolerance of 10%. It has a maximum current rating of 734mA and a DC resistance of 130mR. The inductor is packaged in a 1210 case and is available on tape and reel. It has a Q factor of 30 and a self resonant frequency of 1GHz.
Vishay SDR0805-472KL technical specifications.
| Package/Case | 1210 |
| Core Material | Non-Magnetic |
| Current | 734mA |
| DC Resistance (DCR) | 130mR |
| Inductance | 10nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Self Resonant Frequency | 1GHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SDR0805-472KL to view detailed technical specifications.
No datasheet is available for this part.