Vishay SDR0805-821KL technical specifications.
| Package/Case | 1210 |
| Core Material | Non-Magnetic |
| Current | 624mA |
| DC Resistance (DCR) | 180mR |
| Inductance | 18nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Self Resonant Frequency | 1GHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SDR0805-821KL to view detailed technical specifications.
No datasheet is available for this part.