Vishay SDR1006-4R7ML technical specifications.
| Package/Case | 1210 |
| Core Material | Non-Magnetic |
| Current | 640mA |
| Current Rating | 7.3A |
| DC Resistance (DCR) | 150mR |
| Inductance | 22nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Reach SVHC Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SDR1006-4R7ML to view detailed technical specifications.
No datasheet is available for this part.