Vishay SFH1617A1 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 250mV |
| Current Transfer Ratio | 80% |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 100mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Output Voltage | 70V |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH1617A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.