
The SFH1690ABT is a SOP-4 packaged optocoupler with a maximum collector-emitter voltage of 400mV and a maximum collector current of 100mA. It has a maximum operating temperature range of -55°C to 110°C and a maximum power dissipation of 150mW. The device is surface mount and has a maximum input current of 50mA. It is not radiation hardened and is not RoHS compliant.
Vishay SFH1690ABT technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH1690ABT to view detailed technical specifications.
No datasheet is available for this part.