
Surface mount transistor output optocoupler featuring 3.75kV isolation and a 1-element configuration. This component offers a 70V collector-emitter voltage, 50mA forward current, and a 300% current transfer ratio. Designed for general applications, it operates within a temperature range of -55°C to 110°C and has a maximum collector current of 100mA. The device is packaged in a mini flat SOP case.
Vishay SFH1690BT technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Forward Current | 50mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH1690BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.