
Surface mount transistor output optocoupler featuring 3.75kV isolation voltage and a 1-element design. This component offers a maximum collector current of 100mA and a maximum input current of 50mA, with a typical current transfer ratio of 200%. The collector emitter saturation voltage is 400mV, and it operates within a temperature range of -55°C to 110°C. Packaged in SOP format on tape and reel, it is designed for general optocoupler applications.
Vishay SFH1690CT technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 50mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH1690CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.