
General purpose transistor output optocoupler featuring 5.3kV isolation voltage and a 1-element configuration. This component offers a 55V collector-emitter voltage and a maximum collector current of 50mA, with a typical current transfer ratio of 200%. Designed for through-hole mounting in a PDIP package, it operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 150mW.
Vishay SFH608-3 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 50mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| DC Rated Voltage | 1.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH608-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
