
General purpose transistor output optocoupler featuring 5.3kV isolation voltage and a 1-element configuration. This through-hole component offers a 320% current transfer ratio with a 5mA input current and 50mA maximum output current. It operates with a 55V collector-emitter voltage and a 400mV collector-emitter saturation voltage, housed in a PDIP package. Maximum power dissipation is 150mW, with an operating temperature range of -55°C to 100°C.
Vishay SFH608-4 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Forward Current | 50mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| DC Rated Voltage | 1.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH608-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
