
Surface mount optocoupler featuring 5.3kV isolation voltage and a 70V collector-emitter voltage. This single-channel device offers a 60mA forward current and a 100mA maximum collector current, with a typical current transfer ratio of 80%. Operating across a -55°C to 100°C temperature range, it has a maximum power dissipation of 150mW and a collector emitter saturation voltage of 400mV.
Vishay SFH6106-1 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 80% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| DC Rated Voltage | 1.25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH6106-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
