
General purpose transistor output optocoupler featuring 5.3kV isolation voltage and 70V collector-emitter breakdown voltage. This 1-element device offers a 200% current transfer ratio with a 60mA forward current and 100mA maximum collector current. Designed for surface mount applications, it operates within a -55°C to 100°C temperature range and is UL approved.
Vishay SFH6106-3 technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 60mA |
| Height | 3.81mm |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| DC Rated Voltage | 1.25V |
| Width | 6.81mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH6106-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
