
The SFH6106-3X001 is a general-purpose optocoupler from Vishay, featuring a maximum collector current of 100mA and a maximum output voltage of 70V. It operates over a temperature range of -55°C to 100°C and is RoHS compliant. The device is packaged in a surface-mount package and is available in quantities of 4000. The optocoupler is suitable for a variety of applications, including those requiring high voltage isolation.
Vishay SFH6106-3X001 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6106-3X001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
