
General purpose optocoupler featuring a DC input and transistor DC output. This 1-channel device offers a 5.3kV isolation voltage and a 70V collector-emitter voltage. With a 320% current transfer ratio and 100mA maximum collector current, it operates within a -55°C to 100°C temperature range. Available in a 4-pin PDIP package for surface mount or through-hole applications, it supports a 60mA forward current and 150mW power dissipation.
Vishay SFH6106-4X001T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Fall Time | 15us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6106-4X001T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
