General purpose optocoupler featuring phototransistor output and 5.3kV isolation voltage. This surface mount device offers a 70V collector-emitter voltage and a maximum collector current of 100mA, with a current transfer ratio of 500%. Operating across a temperature range of -55°C to 100°C, it has a low collector-emitter saturation voltage of 400mV and a maximum power dissipation of 150mW. The component is lead-free and RoHS compliant.
Vishay SFH6106-5T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 500% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6106-5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
