
Single-channel DC input optocoupler with transistor DC output, featuring a 70V collector-emitter breakdown voltage and 400mV collector-emitter saturation voltage. Offers a 200% current transfer ratio and 14s fall time, with a maximum collector current of 100mA and input current of 60mA. Isolation voltage is rated at 5.3kV, and the component operates within a -55°C to 100°C temperature range. Packaged in a 4-pin PDIP for through-hole mounting, this lead-free component is approved by IEC, CSA, and BSI.
Vishay SFH610A-3 technical specifications.
| Approvals | IEC, CSA, BSI |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Fall Time | 14s |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| DC Rated Voltage | 1.25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH610A-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
