
High reliability optocoupler featuring a phototransistor output. This through-hole DIP package component offers 5300 VRMS isolation and a 70V collector-emitter voltage. With a 200% current transfer ratio and a maximum collector current of 100mA, it operates from -55°C to 100°C. The device supports DC input and has a maximum power dissipation of 150mW.
Vishay SFH610A-3X006 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH610A-3X006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
