The SFH6135-X006 is a general optocoupler with a maximum operating temperature range of -55°C to 100°C. It has a maximum output voltage of 25V and a maximum power dissipation of 100mW. The device is packaged in a DIP-8 package and is available in a quantity of 2000 units per rail/Tube. The optocoupler is RoHS compliant and has a reverse breakdown voltage of 3V.
Vishay SFH6135-X006 technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 16% |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 16mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 25V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6135-X006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.