
General purpose optocoupler featuring 5.3kV isolation voltage and 1Mbps data rate. This 1-element, DC input device offers a 25V collector-emitter breakdown voltage and a 35% current transfer ratio. Designed for through-hole mounting in a PDIP package, it operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 100mW. UL approved and RoHS compliant.
Vishay SFH6136 technical specifications.
| Approvals | UL |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 25V |
| Current Transfer Ratio | 35% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 16mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 25V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH6136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
